
ECS-160-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2305TR-ND - Tape & Reel (TR) XC2305CT-ND - Cut Tape (CT) XC2305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33-JGN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.56800 | kr.25.68 |
| 25 | kr.2.42680 | kr.60.67 |
| 50 | kr.2.32680 | kr.116.34 |
| 100 | kr.2.22980 | kr.222.98 |
| 250 | kr.2.10892 | kr.527.23 |
| 500 | kr.2.02158 | kr.1,010.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93788 | kr.1,937.88 |
| 2.000 | kr.1.85775 | kr.3,715.50 |
| 3.000 | kr.1.81239 | kr.5,437.17 |
| 5.000 | kr.1.75686 | kr.8,784.30 |
| 7.000 | kr.1.72124 | kr.12,048.68 |
| 10.000 | kr.1.68426 | kr.16,842.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

