ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-33-JEM-TR

DigiKey Part Number
XC2625TR-ND - Tape & Reel (TR)
XC2625CT-ND - Cut Tape (CT)
XC2625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-33-JEM-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-33-JEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.2.75400kr.27.54
25kr.2.60080kr.65.02
50kr.2.49480kr.124.74
100kr.2.39100kr.239.10
250kr.2.26112kr.565.28
500kr.2.16758kr.1,083.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.07793kr.2,077.93
2.000kr.1.86296kr.3,725.92
3.000kr.1.74427kr.5,232.81
5.000kr.1.62528kr.8,126.40
7.000kr.1.60694kr.11,248.58
10.000kr.1.58876kr.15,887.60
12.000kr.1.58641kr.19,036.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000