
ECS-160-18-33-AEN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-18-33-AEN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-18-33-AEN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-18-33-AEN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33-AEN-TR3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33-AEN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.18900 | kr.21.89 |
| 25 | kr.2.07120 | kr.51.78 |
| 50 | kr.1.98660 | kr.99.33 |
| 100 | kr.1.90460 | kr.190.46 |
| 250 | kr.1.80096 | kr.450.24 |
| 500 | kr.1.72634 | kr.863.17 |
| 1.000 | kr.1.65491 | kr.1,654.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54773 | kr.4,643.19 |
| 6.000 | kr.1.42453 | kr.8,547.18 |
| 9.000 | kr.1.37970 | kr.12,417.30 |
| 15.000 | kr.1.37390 | kr.20,608.50 |
| 21.000 | kr.1.37042 | kr.28,778.82 |
| 30.000 | kr.1.34526 | kr.40,357.80 |
| 36.000 | kr.1.33043 | kr.47,895.48 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

