
ECS-160-18-30BQ-DS | |
|---|---|
DigiKey Part Number | XC1990TR-ND - Tape & Reel (TR) XC1990CT-ND - Cut Tape (CT) XC1990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-30BQ-DS |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-30BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.45000 | kr.6.45 |
| 10 | kr.4.59900 | kr.45.99 |
| 25 | kr.4.19240 | kr.104.81 |
| 50 | kr.4.09060 | kr.204.53 |
| 100 | kr.4.01640 | kr.401.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.16941 | kr.4,169.41 |
| 2.000 | kr.4.06386 | kr.8,127.72 |
| 3.000 | kr.3.96479 | kr.11,894.37 |
| 5.000 | kr.3.84348 | kr.19,217.40 |
| 7.000 | kr.3.82382 | kr.26,766.74 |
| 10.000 | kr.3.64430 | kr.36,443.00 |
| Unit Price without VAT: | kr.6.45000 |
|---|---|
| Unit Price with VAT: | kr.8.06250 |

