16 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-30B-AGN-TR

DigiKey Part Number
XC2687TR-ND - Tape & Reel (TR)
XC2687CT-ND - Cut Tape (CT)
XC2687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-30B-AGN-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-30B-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.64600kr.36.46
25kr.3.44640kr.86.16
50kr.3.30440kr.165.22
100kr.3.16810kr.316.81
250kr.2.99604kr.749.01
500kr.2.87202kr.1,436.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75315kr.2,753.15
2.000kr.2.63928kr.5,278.56
3.000kr.2.57491kr.7,724.73
5.000kr.2.49606kr.12,480.30
7.000kr.2.44546kr.17,118.22
10.000kr.2.39296kr.23,929.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500