ECS-23G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-23G-JGN-TR

DigiKey Part Number
XC2343TR-ND - Tape & Reel (TR)
XC2343CT-ND - Cut Tape (CT)
XC2343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-23G-JGN-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-23G-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.93000kr.39.30
25kr.3.71440kr.92.86
50kr.3.56100kr.178.05
100kr.3.41310kr.341.31
250kr.3.22792kr.806.98
500kr.3.09428kr.1,547.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.52134kr.2,521.34
2.000kr.2.41709kr.4,834.18
3.000kr.2.35814kr.7,074.42
5.000kr.2.28594kr.11,429.70
7.000kr.2.23961kr.15,677.27
10.000kr.2.19154kr.21,915.40
12.000kr.2.16738kr.26,008.56
24.000kr.2.16000kr.51,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500