16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-37B-CTN-TR

DigiKey Part Number
XC3061TR-ND - Tape & Reel (TR)
XC3061CT-ND - Cut Tape (CT)
XC3061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-37B-CTN-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-12-37B-CTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.20600kr.22.06
25kr.2.08720kr.52.18
50kr.2.00100kr.100.05
100kr.1.91790kr.191.79
250kr.1.81348kr.453.37
500kr.1.73842kr.869.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66653kr.1,666.53
2.000kr.1.59762kr.3,195.24
3.000kr.1.55860kr.4,675.80
5.000kr.1.51083kr.7,554.15
7.000kr.1.48019kr.10,361.33
10.000kr.1.44838kr.14,483.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500