ECS-100-12-33B2Q-JES-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-33B2Q-JES-TR3

DigiKey Part Number
50-ECS-160-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR)
50-ECS-160-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT)
50-ECS-160-12-33B2Q-JES-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-33B2Q-JES-TR3
Description
CRYSTAL 16.000 MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.63800kr.16.38
25kr.1.54800kr.38.70
50kr.1.48480kr.74.24
100kr.1.42350kr.142.35
250kr.1.34600kr.336.50
500kr.1.29026kr.645.13
1.000kr.1.23685kr.1,236.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.17461kr.3,523.83
6.000kr.0.99427kr.5,965.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750