
ECS-160-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2930TR-ND - Tape & Reel (TR) XC2930CT-ND - Cut Tape (CT) XC2930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-33-AGN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-33-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.46000 | kr.24.60 |
| 25 | kr.2.32280 | kr.58.07 |
| 50 | kr.2.22780 | kr.111.39 |
| 100 | kr.2.13530 | kr.213.53 |
| 250 | kr.2.01940 | kr.504.85 |
| 500 | kr.1.93586 | kr.967.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85578 | kr.1,855.78 |
| 2.000 | kr.1.77901 | kr.3,558.02 |
| 3.000 | kr.1.73558 | kr.5,206.74 |
| 5.000 | kr.1.68240 | kr.8,412.00 |
| 7.000 | kr.1.64827 | kr.11,537.89 |
| 10.000 | kr.1.61286 | kr.16,128.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

