16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-33-AGM-TR

DigiKey Part Number
XC2929TR-ND - Tape & Reel (TR)
XC2929CT-ND - Cut Tape (CT)
XC2929DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-33-AGM-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-12-33-AGM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-10-33-AGM-TRECS Inc.30XC2618CT-NDkr.3.17000Similar
ECS-160-12-33-AGN-TRECS Inc.9.539XC2930CT-NDkr.2.85000Parametric Equivalent
ECS-160-12-33-AGN-TR3ECS Inc.1.53650-ECS-160-12-33-AGN-TR3CT-NDkr.2.47000Parametric Equivalent
J32SMX-A-F-G-C-16M0Jauch Quartz3.0001908-J32SMX-A-F-G-C-16M0CT-NDkr.1.14000Parametric Equivalent
J32SMX-A-F-G-I-16M0Jauch Quartz3.0001908-J32SMX-A-F-G-I-16M0CT-NDkr.1.14000Parametric Equivalent
In-Stock: 255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.56800kr.25.68
25kr.2.42680kr.60.67
50kr.2.32680kr.116.34
100kr.2.22980kr.222.98
250kr.2.10892kr.527.23
500kr.2.02158kr.1,010.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10006kr.2,100.06
2.000kr.2.01321kr.4,026.42
3.000kr.1.96409kr.5,892.27
5.000kr.1.90391kr.9,519.55
7.000kr.1.86530kr.13,057.10
10.000kr.1.82523kr.18,252.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500