
ECS-160-12-30Q-VS-TR | |
|---|---|
DigiKey Part Number | XC3141TR-ND - Tape & Reel (TR) XC3141CT-ND - Cut Tape (CT) XC3141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30Q-VS-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-30Q-VS-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 16 MHz | Package / Case |
Frequency Stability ±150ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.27840 | kr.106.96 |
| 50 | kr.4.10200 | kr.205.10 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.71880 | kr.929.70 |
| 500 | kr.3.56486 | kr.1,782.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.41745 | kr.3,417.45 |
| 2.000 | kr.3.27617 | kr.6,552.34 |
| 3.000 | kr.3.19625 | kr.9,588.75 |
| 5.000 | kr.3.09842 | kr.15,492.10 |
| 7.000 | kr.3.03565 | kr.21,249.55 |
| 10.000 | kr.2.97050 | kr.29,705.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


