
ECS-160-10-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2620TR-ND - Tape & Reel (TR) XC2620CT-ND - Cut Tape (CT) XC2620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37-JTN-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.45000 | kr.61.25 |
| 50 | kr.2.34880 | kr.117.44 |
| 100 | kr.2.25220 | kr.225.22 |
| 250 | kr.2.12968 | kr.532.42 |
| 500 | kr.2.04160 | kr.1,020.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83718 | kr.1,837.18 |
| 2.000 | kr.1.73843 | kr.3,476.86 |
| 3.000 | kr.1.73075 | kr.5,192.25 |
| 5.000 | kr.1.63921 | kr.8,196.05 |
| 7.000 | kr.1.63085 | kr.11,415.95 |
| 10.000 | kr.1.62261 | kr.16,226.10 |
| 24.000 | kr.1.61276 | kr.38,706.24 |
| 25.000 | kr.1.60876 | kr.40,219.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |











