
ECS-160-10-33-AGN-TR | |
---|---|
DigiKey Part Number | XC2932TR-ND - Tape & Reel (TR) XC2932CT-ND - Cut Tape (CT) XC2932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-33-AGN-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-33-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.2.59800 | kr.25.98 |
25 | kr.2.45520 | kr.61.38 |
50 | kr.2.35400 | kr.117.70 |
100 | kr.2.24000 | kr.224.00 |
250 | kr.2.13352 | kr.533.38 |
500 | kr.2.04532 | kr.1,022.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.78342 | kr.1,783.42 |
2.000 | kr.1.62157 | kr.3,243.14 |
3.000 | kr.1.58106 | kr.4,743.18 |
5.000 | kr.1.53976 | kr.7,698.80 |
7.000 | kr.1.48205 | kr.10,374.35 |
10.000 | kr.1.42467 | kr.14,246.70 |
12.000 | kr.1.42252 | kr.17,070.24 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |