
ECS-160-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2685TR-ND - Tape & Reel (TR) XC2685CT-ND - Cut Tape (CT) XC2685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-30B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-30B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.90200 | kr.49.02 |
| 25 | kr.4.63880 | kr.115.97 |
| 50 | kr.4.44680 | kr.222.34 |
| 100 | kr.4.26240 | kr.426.24 |
| 250 | kr.4.03072 | kr.1,007.68 |
| 500 | kr.3.86406 | kr.1,932.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.70426 | kr.3,704.26 |
| 2.000 | kr.3.25895 | kr.6,517.90 |
| 3.000 | kr.3.24638 | kr.9,739.14 |
| 5.000 | kr.3.23203 | kr.16,160.15 |
| 7.000 | kr.3.22341 | kr.22,563.87 |
| 10.000 | kr.3.21990 | kr.32,199.00 |
| 12.000 | kr.3.18443 | kr.38,213.16 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

