
ECS-160.003-18-5PTR | |
---|---|
DigiKey Part Number | XC695TR-ND - Tape & Reel (TR) XC695CT-ND - Cut Tape (CT) XC695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160.003-18-5PTR |
Description | CRYSTAL 16.000312MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.000312 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160.003-18-5PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16.000312 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.77000 | kr.37.70 |
50 | kr.3.41760 | kr.170.88 |
100 | kr.3.27680 | kr.327.68 |
500 | kr.2.97036 | kr.1,485.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.84749 | kr.2,847.49 |
2.000 | kr.2.72976 | kr.5,459.52 |
3.000 | kr.2.66317 | kr.7,989.51 |
5.000 | kr.2.58161 | kr.12,908.05 |
7.000 | kr.2.52927 | kr.17,704.89 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |