15.36 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-153.6-10-30B-CKM-TR

DigiKey Part Number
XC2564TR-ND - Tape & Reel (TR)
XC2564CT-ND - Cut Tape (CT)
XC2564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-153.6-10-30B-CKM-TR
Description
CRYSTAL 15.3600MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.36 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-153.6-10-30B-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
15.36 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.11000kr.4.11
10kr.3.57100kr.35.71
25kr.3.37760kr.84.44
50kr.3.23720kr.161.86
100kr.3.10380kr.310.38
250kr.2.93500kr.733.75
500kr.2.81354kr.1,406.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.81101kr.2,811.01
2.000kr.2.58321kr.5,166.42
3.000kr.2.44521kr.7,335.63
5.000kr.2.39566kr.11,978.30
7.000kr.2.35362kr.16,475.34
10.000kr.2.22271kr.22,227.10
12.000kr.2.21720kr.26,606.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.11000
Unit Price with VAT:kr.5.13750