
ECS-147.4-20-7SX-TR | |
---|---|
DigiKey Part Number | XC1198TR-ND - Tape & Reel (TR) XC1198CT-ND - Cut Tape (CT) XC1198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-7SX-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.16000 | kr.20.16 |
10 | kr.17.50400 | kr.175.04 |
25 | kr.16.55280 | kr.413.82 |
50 | kr.15.86820 | kr.793.41 |
100 | kr.15.21220 | kr.1,521.22 |
250 | kr.14.38668 | kr.3,596.67 |
500 | kr.14.21274 | kr.7,106.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.13.71117 | kr.13,711.17 |
2.000 | kr.13.01095 | kr.26,021.90 |
Unit Price without VAT: | kr.20.16000 |
---|---|
Unit Price with VAT: | kr.25.20000 |