
ECS-147.4-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3133TR-ND - Tape & Reel (TR) XC3133CT-ND - Cut Tape (CT) XC3133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-30-JGN-TR |
Description | CRYSTAL 14.7400MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-30-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.31100 | kr.43.11 |
| 25 | kr.4.07800 | kr.101.95 |
| 50 | kr.3.90920 | kr.195.46 |
| 100 | kr.3.74690 | kr.374.69 |
| 250 | kr.3.54328 | kr.885.82 |
| 500 | kr.3.39684 | kr.1,698.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.25629 | kr.3,256.29 |
| 2.000 | kr.3.12169 | kr.6,243.38 |
| 3.000 | kr.3.04555 | kr.9,136.65 |
| 5.000 | kr.2.95230 | kr.14,761.50 |
| 7.000 | kr.2.89247 | kr.20,247.29 |
| 10.000 | kr.2.83041 | kr.28,304.10 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |



