14.7456 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-18-23A-JGN-TR

DigiKey Part Number
XC2093TR-ND - Tape & Reel (TR)
XC2093CT-ND - Cut Tape (CT)
XC2093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-18-23A-JGN-TR
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-18-23A-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±30ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.72700kr.67.27
25kr.6.36040kr.159.01
50kr.6.09780kr.304.89
100kr.5.84610kr.584.61
250kr.5.52824kr.1,382.06
500kr.5.29974kr.2,649.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.08062kr.5,080.62
2.000kr.4.87068kr.9,741.36
3.000kr.4.75200kr.14,256.00
5.000kr.4.60667kr.23,033.35
7.000kr.4.51341kr.31,593.87
10.000kr.4.41670kr.44,167.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250