
ECS-147.4-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2146TR-ND - Tape & Reel (TR) XC2146CT-ND - Cut Tape (CT) XC2146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-12-33Q-JES-TR |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.70400 | kr.47.04 |
| 25 | kr.4.45080 | kr.111.27 |
| 50 | kr.4.26680 | kr.213.34 |
| 100 | kr.4.09060 | kr.409.06 |
| 250 | kr.3.86816 | kr.967.04 |
| 500 | kr.3.70802 | kr.1,854.01 |
| 1.000 | kr.3.55471 | kr.3,554.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.32463 | kr.9,973.89 |
| 6.000 | kr.3.18732 | kr.19,123.92 |
| 9.000 | kr.3.10970 | kr.27,987.30 |
| 15.000 | kr.3.01464 | kr.45,219.60 |
| 21.000 | kr.2.95365 | kr.62,026.65 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



