
ECS-147.4-20-4VX | |
|---|---|
DigiKey Part Number | XC1580-ND |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-4VX |
Description | CRYSTAL 14.7456MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-4VX Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 50 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 14.7456 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.44755 | kr.1,889.51 |
| Unit Price without VAT: | kr.9.44755 |
|---|---|
| Unit Price with VAT: | kr.11.80944 |

