
ECS-143-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1512TR-ND - Tape & Reel (TR) XC1512CT-ND - Cut Tape (CT) XC1512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-30B-DU |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-30B-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.7.86600 | kr.78.66 |
| 25 | kr.7.43920 | kr.185.98 |
| 50 | kr.7.13080 | kr.356.54 |
| 100 | kr.6.83580 | kr.683.58 |
| 250 | kr.6.46476 | kr.1,616.19 |
| 500 | kr.6.19738 | kr.3,098.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.94131 | kr.5,941.31 |
| 2.000 | kr.5.55095 | kr.11,101.90 |
| 3.000 | kr.5.47573 | kr.16,427.19 |
| 5.000 | kr.5.38729 | kr.26,936.45 |
| 7.000 | kr.5.27828 | kr.36,947.96 |
| 10.000 | kr.5.16523 | kr.51,652.30 |
| 12.000 | kr.5.10836 | kr.61,300.32 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

