ECX-53B-DU5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-143-20-30B-DU

DigiKey Part Number
XC1512TR-ND - Tape & Reel (TR)
XC1512CT-ND - Cut Tape (CT)
XC1512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-143-20-30B-DU
Description
CRYSTAL 14.31818MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-143-20-30B-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.02000kr.9.02
10kr.7.86600kr.78.66
25kr.7.43920kr.185.98
50kr.7.13080kr.356.54
100kr.6.83580kr.683.58
250kr.6.46476kr.1,616.19
500kr.6.19738kr.3,098.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.94131kr.5,941.31
2.000kr.5.55095kr.11,101.90
3.000kr.5.47573kr.16,427.19
5.000kr.5.38729kr.26,936.45
7.000kr.5.27828kr.36,947.96
10.000kr.5.16523kr.51,652.30
12.000kr.5.10836kr.61,300.32
Manufacturers Standard Package
Unit Price without VAT:kr.9.02000
Unit Price with VAT:kr.11.27500