
ECS-135.600-CD-0374 | |
|---|---|
DigiKey Part Number | XC874-ND |
Manufacturer | |
Manufacturer Product Number | ECS-135.600-CD-0374 |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.600-CD-0374 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.8.57600 | kr.85.76 |
| 25 | kr.8.10760 | kr.202.69 |
| 50 | kr.7.77220 | kr.388.61 |
| 100 | kr.7.45020 | kr.745.02 |
| 250 | kr.7.04564 | kr.1,761.41 |
| 500 | kr.6.75444 | kr.3,377.22 |
| 1.000 | kr.6.47526 | kr.6,475.26 |
| 3.000 | kr.6.05670 | kr.18,170.10 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

