Similar

ECS-135.6-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1790TR-ND - Tape & Reel (TR) XC1790CT-ND - Cut Tape (CT) XC1790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-20-3X-EN-TR |
Description | CRYSTAL 13.5600MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-135.6-20-3X-TR | ECS Inc. | 256 | XC1773CT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.2.05160 | kr.51.29 |
| 50 | kr.1.96800 | kr.98.40 |
| 100 | kr.1.88680 | kr.188.68 |
| 250 | kr.1.78408 | kr.446.02 |
| 500 | kr.1.71016 | kr.855.08 |
| 1.000 | kr.1.63940 | kr.1,639.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53322 | kr.4,599.66 |
| 6.000 | kr.1.46983 | kr.8,818.98 |
| 9.000 | kr.1.43397 | kr.12,905.73 |
| 15.000 | kr.1.39006 | kr.20,850.90 |
| 21.000 | kr.1.36188 | kr.28,599.48 |
| 30.000 | kr.1.33265 | kr.39,979.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


