12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-20-3X-TR

DigiKey Part Number
XC1771TR-ND - Tape & Reel (TR)
XC1771CT-ND - Cut Tape (CT)
XC1771DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-122.8-20-3X-TR
Description
CRYSTAL 12.2880MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-20-3X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.81400kr.18.14
25kr.1.71920kr.42.98
50kr.1.64700kr.82.35
100kr.1.48960kr.148.96
250kr.1.40656kr.351.64
1.000kr.1.37220kr.1,372.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28330kr.3,849.90
6.000kr.1.23023kr.7,381.38
9.000kr.1.20021kr.10,801.89
15.000kr.1.18039kr.17,705.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250