
ECS-122.8-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2176TR-ND - Tape & Reel (TR) XC2176CT-ND - Cut Tape (CT) XC2176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-12-33Q-JES-TR |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.74900 | kr.47.49 |
| 25 | kr.4.49360 | kr.112.34 |
| 50 | kr.4.30740 | kr.215.37 |
| 100 | kr.4.12990 | kr.412.99 |
| 250 | kr.3.90520 | kr.976.30 |
| 500 | kr.3.74364 | kr.1,871.82 |
| 1.000 | kr.3.58882 | kr.3,588.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.35659 | kr.10,069.77 |
| 6.000 | kr.3.21795 | kr.19,307.70 |
| 9.000 | kr.3.13958 | kr.28,256.22 |
| 15.000 | kr.3.04362 | kr.45,654.30 |
| 21.000 | kr.2.98206 | kr.62,623.26 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

