12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-33B2-CKM-TR3

DigiKey Part Number
50-ECS-120-8-33B2-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-8-33B2-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-120-8-33B2-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-33B2-CKM-TR3
Description
CRYSTAL 12 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.29500kr.22.95
25kr.2.17080kr.54.27
50kr.2.07960kr.103.98
100kr.1.99390kr.199.39
250kr.1.88552kr.471.38
500kr.1.80754kr.903.77
1.000kr.1.73272kr.1,732.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.62050kr.4,861.50
6.000kr.1.55349kr.9,320.94
9.000kr.1.51561kr.13,640.49
15.000kr.1.46919kr.22,037.85
21.000kr.1.43942kr.30,227.82
30.000kr.1.40853kr.42,255.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500