12 MHz ±30ppm Crystal 8pF 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-30Q-VY-TR

DigiKey Part Number
XC3148TR-ND - Tape & Reel (TR)
XC3148CT-ND - Cut Tape (CT)
XC3148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-30Q-VY-TR
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-8-30Q-VY-TR Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Ratings
AEC-Q200
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
12 MHz
Package / Case
Frequency Stability
±150ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.90100kr.49.01
25kr.4.63320kr.115.83
50kr.4.44180kr.222.09
100kr.4.25790kr.425.79
250kr.4.02692kr.1,006.73
500kr.3.86018kr.1,930.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.70059kr.3,700.59
2.000kr.3.54761kr.7,095.22
3.000kr.3.46111kr.10,383.33
5.000kr.3.35518kr.16,775.90
7.000kr.3.28721kr.23,010.47
10.000kr.3.21669kr.32,166.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000