
ECS-120-8-30Q-AES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-30Q-AES-TR-ND - Tape & Reel (TR) 50-ECS-120-8-30Q-AES-TRCT-ND - Cut Tape (CT) 50-ECS-120-8-30Q-AES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-30Q-AES-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 8pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-30Q-AES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.94700 | kr.49.47 |
| 25 | kr.4.67720 | kr.116.93 |
| 50 | kr.4.48380 | kr.224.19 |
| 100 | kr.4.29820 | kr.429.82 |
| 250 | kr.4.06504 | kr.1,016.26 |
| 500 | kr.3.89670 | kr.1,948.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73562 | kr.3,735.62 |
| 2.000 | kr.3.41827 | kr.6,836.54 |
| 3.000 | kr.3.36548 | kr.10,096.44 |
| 5.000 | kr.3.31117 | kr.16,555.85 |
| 7.000 | kr.3.30239 | kr.23,116.73 |
| 10.000 | kr.3.24713 | kr.32,471.30 |
| 12.000 | kr.3.21136 | kr.38,536.32 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |


