
ECS-120-8-30B-CKM | |
|---|---|
DigiKey Part Number | XC1836TR-ND - Tape & Reel (TR) XC1836CT-ND - Cut Tape (CT) XC1836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-30B-CKM |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-30B-CKM Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.27500 | kr.52.75 |
| 25 | kr.4.98840 | kr.124.71 |
| 50 | kr.4.78280 | kr.239.14 |
| 100 | kr.4.58450 | kr.458.45 |
| 250 | kr.4.33528 | kr.1,083.82 |
| 500 | kr.4.15600 | kr.2,078.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.98418 | kr.3,984.18 |
| 2.000 | kr.3.81950 | kr.7,639.00 |
| 3.000 | kr.3.72638 | kr.11,179.14 |
| 5.000 | kr.3.61235 | kr.18,061.75 |
| 7.000 | kr.3.53920 | kr.24,774.40 |
| 10.000 | kr.3.46329 | kr.34,632.90 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

