
ECS-120-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1787TR-ND - Tape & Reel (TR) XC1787CT-ND - Cut Tape (CT) XC1787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-3X-EN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.92240 | kr.48.06 |
| 50 | kr.1.84240 | kr.92.12 |
| 100 | kr.1.76630 | kr.176.63 |
| 250 | kr.1.67048 | kr.417.62 |
| 500 | kr.1.60148 | kr.800.74 |
| 1.000 | kr.1.53517 | kr.1,535.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43571 | kr.4,307.13 |
| 6.000 | kr.1.37635 | kr.8,258.10 |
| 9.000 | kr.1.34277 | kr.12,084.93 |
| 15.000 | kr.1.30164 | kr.19,524.60 |
| 21.000 | kr.1.27526 | kr.26,780.46 |
| 30.000 | kr.1.24787 | kr.37,436.10 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |










