
ECS-120-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1810TR-ND - Tape & Reel (TR) XC1810CT-ND - Cut Tape (CT) XC1810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-CKM-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-CKM-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.50800 | kr.62.70 |
| 50 | kr.2.40540 | kr.120.27 |
| 100 | kr.2.30590 | kr.230.59 |
| 250 | kr.2.18044 | kr.545.11 |
| 500 | kr.2.09018 | kr.1,045.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00369 | kr.2,003.69 |
| 2.000 | kr.1.92080 | kr.3,841.60 |
| 3.000 | kr.1.87393 | kr.5,621.79 |
| 5.000 | kr.1.81651 | kr.9,082.55 |
| 7.000 | kr.1.77967 | kr.12,457.69 |
| 10.000 | kr.1.74143 | kr.17,414.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |







