
ECS-120-20-30B-AGL-TR | |
|---|---|
DigiKey Part Number | XC2731TR-ND - Tape & Reel (TR) XC2731CT-ND - Cut Tape (CT) XC2731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-30B-AGL-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-30B-AGL-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.19700 | kr.41.97 |
| 25 | kr.3.96640 | kr.99.16 |
| 50 | kr.3.80280 | kr.190.14 |
| 100 | kr.3.64550 | kr.364.55 |
| 250 | kr.3.44768 | kr.861.92 |
| 500 | kr.3.30504 | kr.1,652.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.16829 | kr.3,168.29 |
| 2.000 | kr.3.03731 | kr.6,074.62 |
| 3.000 | kr.2.96325 | kr.8,889.75 |
| 5.000 | kr.2.87251 | kr.14,362.55 |
| 7.000 | kr.2.81431 | kr.19,700.17 |
| 10.000 | kr.2.75392 | kr.27,539.20 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

