12 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-30B-AGL-TR

DigiKey Part Number
XC2731TR-ND - Tape & Reel (TR)
XC2731CT-ND - Cut Tape (CT)
XC2731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-30B-AGL-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-30B-AGL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.4.19700kr.41.97
25kr.3.96640kr.99.16
50kr.3.80280kr.190.14
100kr.3.64550kr.364.55
250kr.3.44768kr.861.92
500kr.3.30504kr.1,652.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.16829kr.3,168.29
2.000kr.3.03731kr.6,074.62
3.000kr.2.96325kr.8,889.75
5.000kr.2.87251kr.14,362.55
7.000kr.2.81431kr.19,700.17
10.000kr.2.75392kr.27,539.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500