
ECS-120-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2908TR-ND - Tape & Reel (TR) XC2908CT-ND - Cut Tape (CT) XC2908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-AGM-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.83200 | kr.28.32 |
| 25 | kr.2.54640 | kr.63.66 |
| 50 | kr.2.40320 | kr.120.16 |
| 100 | kr.2.34840 | kr.234.84 |
| 250 | kr.2.20668 | kr.551.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13650 | kr.2,136.50 |
| 2.000 | kr.2.04814 | kr.4,096.28 |
| 3.000 | kr.1.90176 | kr.5,705.28 |
| 7.000 | kr.1.89766 | kr.13,283.62 |
| 10.000 | kr.1.85690 | kr.18,569.00 |
| 12.000 | kr.1.83641 | kr.22,036.92 |
| 24.000 | kr.1.76059 | kr.42,254.16 |
| 25.000 | kr.1.75623 | kr.43,905.75 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

