
ECS-120-18-28AX-TR | |
|---|---|
DigiKey Part Number | XC1315TR-ND - Tape & Reel (TR) XC1315CT-ND - Cut Tape (CT) XC1315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-28AX-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-28AX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.5.06900 | kr.50.69 |
| 25 | kr.4.79480 | kr.119.87 |
| 50 | kr.4.59640 | kr.229.82 |
| 100 | kr.4.40580 | kr.440.58 |
| 250 | kr.4.16664 | kr.1,041.66 |
| 500 | kr.3.99424 | kr.1,997.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.82906 | kr.3,829.06 |
| 2.000 | kr.3.67075 | kr.7,341.50 |
| 3.000 | kr.3.58127 | kr.10,743.81 |
| 5.000 | kr.3.47168 | kr.17,358.40 |
| 7.000 | kr.3.40134 | kr.23,809.38 |
| 10.000 | kr.3.35468 | kr.33,546.80 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

