
ECS-120-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2342TR-ND - Tape & Reel (TR) XC2342CT-ND - Cut Tape (CT) XC2342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-23G-JGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-23G-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-23A-JGN-TR | ECS Inc. | 950 | XC2091CT-ND | kr.7.73000 | Similar |
| ECS-120-18-30-JGN-TR | ECS Inc. | 2.335 | XC3125CT-ND | kr.5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.4.05760 | kr.101.44 |
| 50 | kr.3.89020 | kr.194.51 |
| 100 | kr.3.72860 | kr.372.86 |
| 250 | kr.3.52632 | kr.881.58 |
| 500 | kr.3.38036 | kr.1,690.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.24056 | kr.3,240.56 |
| 2.000 | kr.3.10657 | kr.6,213.14 |
| 3.000 | kr.3.03079 | kr.9,092.37 |
| 5.000 | kr.2.93802 | kr.14,690.10 |
| 7.000 | kr.2.87849 | kr.20,149.43 |
| 10.000 | kr.2.81670 | kr.28,167.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

