
ECS-120-12-36-AGN-TR | |
|---|---|
DigiKey Part Number | XC2710TR-ND - Tape & Reel (TR) XC2710CT-ND - Cut Tape (CT) XC2710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-36-AGN-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-36-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.50800 | kr.62.70 |
| 50 | kr.2.40420 | kr.120.21 |
| 100 | kr.2.30400 | kr.230.40 |
| 250 | kr.2.17892 | kr.544.73 |
| 500 | kr.2.08878 | kr.1,044.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00236 | kr.2,002.36 |
| 2.000 | kr.1.91953 | kr.3,839.06 |
| 3.000 | kr.1.87269 | kr.5,618.07 |
| 5.000 | kr.1.81531 | kr.9,076.55 |
| 7.000 | kr.1.77850 | kr.12,449.50 |
| 10.000 | kr.1.74029 | kr.17,402.90 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


