12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-10-30B-CKM-TR

DigiKey Part Number
XC2675TR-ND - Tape & Reel (TR)
XC2675CT-ND - Cut Tape (CT)
XC2675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-10-30B-CKM-TR
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-10-30B-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.39500kr.53.95
25kr.5.10000kr.127.50
50kr.4.88940kr.244.47
100kr.4.68780kr.468.78
250kr.4.43292kr.1,108.23
500kr.4.24958kr.2,124.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07377kr.4,073.77
2.000kr.3.90541kr.7,810.82
3.000kr.3.81021kr.11,430.63
5.000kr.3.69363kr.18,468.15
7.000kr.3.61882kr.25,331.74
10.000kr.3.54121kr.35,412.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250