
ECS-120-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2675TR-ND - Tape & Reel (TR) XC2675CT-ND - Cut Tape (CT) XC2675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-30B-CKM-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.39500 | kr.53.95 |
| 25 | kr.5.10000 | kr.127.50 |
| 50 | kr.4.88940 | kr.244.47 |
| 100 | kr.4.68780 | kr.468.78 |
| 250 | kr.4.43292 | kr.1,108.23 |
| 500 | kr.4.24958 | kr.2,124.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07377 | kr.4,073.77 |
| 2.000 | kr.3.90541 | kr.7,810.82 |
| 3.000 | kr.3.81021 | kr.11,430.63 |
| 5.000 | kr.3.69363 | kr.18,468.15 |
| 7.000 | kr.3.61882 | kr.25,331.74 |
| 10.000 | kr.3.54121 | kr.35,412.10 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

