Similar

ECS-110.5-18-18-TR | |
|---|---|
DigiKey Part Number | XC1717TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-18-18-TR |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-18-18-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±100ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-110.5-20-18-TR | ECS Inc. | 0 | XC598TR-ND | kr.19.52720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.52720 | kr.19,527.20 |
| Unit Price without VAT: | kr.19.52720 |
|---|---|
| Unit Price with VAT: | kr.24.40900 |


