
ECS-110.5-S-28A-TR | |
|---|---|
DigiKey Part Number | XC757TR-ND - Tape & Reel (TR) XC757CT-ND - Cut Tape (CT) XC757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-S-28A-TR |
Description | CRYSTAL 11.0592MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal Series 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-S-28A-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-110.5-S-5P-TR | ECS Inc. | 0 | XC573TR-ND | kr.2.93846 | Similar |
| ECS-110.5-S-5PX-TR | ECS Inc. | 7.075 | XC1247CT-ND | kr.2.16000 | Similar |
| ECS-110.5-S-28AX-TR | ECS Inc. | 1.000 | 50-ECS-110.5-S-28AX-TRCT-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.6.12400 | kr.61.24 |
| 50 | kr.5.55380 | kr.277.69 |
| 100 | kr.5.32370 | kr.532.37 |
| 500 | kr.4.82600 | kr.2,413.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.62649 | kr.4,626.49 |
| 2.000 | kr.4.43534 | kr.8,870.68 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

