
ECS-100A-200 | |
|---|---|
DigiKey Part Number | X119-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100A-200 |
Description | XTAL OSC XO 20.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100A-200 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.18.01800 | kr.180.18 |
| 25 | kr.17.03920 | kr.425.98 |
| 50 | kr.16.33320 | kr.816.66 |
| 100 | kr.15.65790 | kr.1,565.79 |
| 250 | kr.14.80848 | kr.3,702.12 |
| 500 | kr.14.19690 | kr.7,098.45 |
| 1.000 | kr.13.61122 | kr.13,611.22 |
| 2.500 | kr.12.87472 | kr.32,186.80 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |

