10 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-S-7SX-TR

DigiKey Part Number
XC1217TR-ND - Tape & Reel (TR)
XC1217CT-ND - Cut Tape (CT)
XC1217DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-S-7SX-TR
Description
CRYSTAL 10.0000MHZ SERIES SMD
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-S-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.609
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.19.01400kr.190.14
25kr.17.98280kr.449.57
50kr.17.23980kr.861.99
100kr.16.52650kr.1,652.65
250kr.15.62964kr.3,907.41
500kr.15.62050kr.7,810.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.36638kr.14,366.38
2.000kr.13.77445kr.27,548.90
3.000kr.13.43987kr.40,319.61
Manufacturers Standard Package
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750