
ECS-120-8-30B-CKM | |
|---|---|
DigiKey Part Number | XC1836TR-ND - Tape & Reel (TR) XC1836CT-ND - Cut Tape (CT) XC1836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-30B-CKM |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-30B-CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.53800 | kr.45.38 |
| 25 | kr.4.00400 | kr.100.10 |
| 50 | kr.3.74140 | kr.187.07 |
| 100 | kr.3.56100 | kr.356.10 |
| 250 | kr.3.51052 | kr.877.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22982 | kr.3,229.82 |
| 2.000 | kr.3.20583 | kr.6,411.66 |
| 3.000 | kr.3.19343 | kr.9,580.29 |
| 5.000 | kr.3.17925 | kr.15,896.25 |
| 7.000 | kr.3.17074 | kr.22,195.18 |
| 10.000 | kr.3.16241 | kr.31,624.10 |
| 12.000 | kr.3.15836 | kr.37,900.32 |
| 24.000 | kr.3.12000 | kr.74,880.00 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |


