10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-20-30B-DU

DigiKey Part Number
XC1510TR-ND - Tape & Reel (TR)
XC1510CT-ND - Cut Tape (CT)
XC1510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-20-30B-DU
Description
CRYSTAL 10.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-20-30B-DU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±100ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.083
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.48400kr.54.84
25kr.5.18360kr.129.59
50kr.4.96920kr.248.46
100kr.4.76450kr.476.45
250kr.4.50544kr.1,126.36
500kr.4.31906kr.2,159.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.14046kr.4,140.46
2.000kr.3.96935kr.7,938.70
3.000kr.3.87258kr.11,617.74
5.000kr.3.75408kr.18,770.40
7.000kr.3.67806kr.25,746.42
10.000kr.3.59920kr.35,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000