10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-20-28AX-TR

DigiKey Part Number
XC1313TR-ND - Tape & Reel (TR)
XC1313CT-ND - Cut Tape (CT)
XC1313DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-20-28AX-TR
Description
CRYSTAL 10.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-20-28AX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.197" (5.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.90100kr.49.01
25kr.4.63600kr.115.90
50kr.4.44300kr.222.15
100kr.4.25920kr.425.92
250kr.4.02768kr.1,006.92
500kr.3.86106kr.1,930.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.70129kr.3,701.29
2.000kr.3.54834kr.7,096.68
3.000kr.3.46181kr.10,385.43
5.000kr.3.35585kr.16,779.25
7.000kr.3.28787kr.23,015.09
10.000kr.3.21735kr.32,173.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000