10 MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-5PLX-AGN-TR

DigiKey Part Number
XC2784TR-ND - Tape & Reel (TR)
XC2784CT-ND - Cut Tape (CT)
XC2784DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-5PLX-AGN-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-5PLX-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.17500kr.21.75
25kr.2.05680kr.51.42
50kr.1.97040kr.98.52
100kr.1.88930kr.188.93
250kr.1.78688kr.446.72
500kr.1.71294kr.856.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.64200kr.1,642.00
2.000kr.1.57410kr.3,148.20
3.000kr.1.53567kr.4,607.01
5.000kr.1.48861kr.7,443.05
7.000kr.1.45840kr.10,208.80
10.000kr.1.42706kr.14,270.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750