ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-33-AGM-TR

DigiKey Part Number
XC2605TR-ND - Tape & Reel (TR)
XC2605CT-ND - Cut Tape (CT)
XC2605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-33-AGM-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-33-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.50900kr.25.09
25kr.2.37320kr.59.33
50kr.2.27320kr.113.66
100kr.2.17980kr.217.98
250kr.2.06132kr.515.33
500kr.1.97606kr.988.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89434kr.1,894.34
2.000kr.1.78848kr.3,576.96
3.000kr.1.70748kr.5,122.44
5.000kr.1.62595kr.8,129.75
7.000kr.1.58458kr.11,092.06
10.000kr.1.54344kr.15,434.40
12.000kr.1.54116kr.18,493.92
24.000kr.1.53324kr.36,797.76
25.000kr.1.53282kr.38,320.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000